Murata, LQW, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 600 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$444.00

(exc. GST)

$488.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.111$444.00-
8000 - 36000$0.108$432.002%
40000 +$0.097$388.0012%

*price indicative

RS Stock No.:
167-4234
Mfr. Part No.:
LQM21PN2R2MC0D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

600mA

Package/Case

0805

Length

2mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

425mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

LQW

Core Material

Ferrite

Standards/Approvals

RoHS

Height

500μm

Termination Style

Solder

Depth

1.25mm

Maximum Self Resonant Frequency

50MHz

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Murata 0805 LQW21P_C0 Series Magnetically Shielded Multilayer Chip Chokes


LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.

The miniature size of 2.0x1.25mm enables Compact design of electric equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy