Murata, LQW, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 540 nH Multilayer ±20 % 1.3 A Idc
- RS Stock No.:
- 167-4238
- Mfr. Part No.:
- LQM21PNR54MG0D
- Brand:
- Murata
This image is representative of the product range
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$444.00
(exc. GST)
$488.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.111 | $444.00 | - |
| 20000 + | $0.10 | $400.00 | 9% |
*price indicative
- RS Stock No.:
- 167-4238
- Mfr. Part No.:
- LQM21PNR54MG0D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 540nH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 0805 | |
| Packaging | Embossed Tape | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 93.8mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Depth | 1.25mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 100MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 540nH | ||
Maximum DC Current 1.3A | ||
Package/Case 0805 | ||
Packaging Embossed Tape | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 93.8mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Depth 1.25mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 100MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW21P_GR Series Magnetically Shielded Multilayer Chip Chokes
Related links
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 540 nH Multilayer ±20 % 1.3 A Idc
- Wurth Elektronik 0805 Multilayer Surface Mount Inductor with a Ferrite Core, 540 nH Multilayer ±20 % 1.3 A Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 600 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±2 % 800 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH Ferrite Core ±20 % 1 A Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core ±20 % 700 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.068 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2 μH Ferrite Core ±20 % 450 mA Idc
