Murata, LQH, 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 100 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$510.00

(exc. GST)

$570.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.17$510.00-
6000 - 9000$0.165$495.002%
12000 +$0.163$489.004%

*price indicative

RS Stock No.:
167-4169
Mfr. Part No.:
LQH2MCN680K02L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

100mA

Package/Case

0806

Packaging

Embossed Tape

Length

2mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

8.58Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±10 %

Maximum Operating Temperature

85°C

Series

LQH

Depth

1.6mm

Height

900μm

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

14MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 0806 LQH2MC_02 Series Wire Wound Chokes


LQH2MC_02 series low-profile (0.95mm max.) wirewound chip inductors

Size: 2.0x1.6mm (0806)

SMT 0806 Inductors (Chokes)


Each (In a Bag of 10)
$0.278
Each (Supplied on a Reel)
$0.278
Each (On a Reel of 3000)
$0.177
Each (In a Pack of 10)
$0.278

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy