Murata, LQH5BPN, 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 3 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$5.62

(exc. GST)

$6.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 120$0.562$5.62
130 - 240$0.55$5.50
250 +$0.54$5.40

*price indicative

Packaging Options:
RS Stock No.:
871-2085
Mfr. Part No.:
LQH5BPN4R7NT0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3A

Package/Case

5050

Packaging

Embossed Tape

Length

5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

58mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

LQH5BPN

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Depth

5mm

Height

2mm

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Wirewound

Moulded

Yes

Murata 2020 LQH5BP Series SMD Shielded Inductor


LQH5BP Series are Wire-Wound SMD Shielded Inductors for Power Lines

SMT 2020 Inductor (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy