Murata, LQH, 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 225 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$513.00

(exc. GST)

$564.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.171$513.00-
6000 - 9000$0.167$501.002%
12000 +$0.164$492.004%

*price indicative

RS Stock No.:
167-5522
Mfr. Part No.:
LQH2MCN100K02L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

225mA

Package/Case

0806

Packaging

Embossed Tape

Length

2mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1.56Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Series

LQH

Maximum Operating Temperature

85°C

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite

Height

900μm

Depth

1.6mm

Maximum Self Resonant Frequency

48MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 0806 LQH2MC_02 Series Wire Wound Chokes


LQH2MC_02 series low-profile (0.95mm max.) wirewound chip inductors

Size: 2.0x1.6mm (0806)

SMT 0806 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy