Murata, LQM31P_C0, 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 % 1.3 A
- RS Stock No.:
- 785-9001
- Mfr. Part No.:
- LQM31PNR47MC0L
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$3.13
(exc. GST)
$3.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.313 | $3.13 |
*price indicative
- RS Stock No.:
- 785-9001
- Mfr. Part No.:
- LQM31PNR47MC0L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 1206 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 107mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | LQM31P_C0 | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Depth | 1.6mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 90MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 470nH | ||
Maximum DC Current 1.3A | ||
Package/Case 1206 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 107mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series LQM31P_C0 | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Depth 1.6mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 90MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata 1206 LQM31P_C0 Series Magnetically Shielded Multilayer Chip Chokes
SMT 1206 Inductors (Chokes)
- RS Stock No. 7859001P
- Mfr. Part No. LQM31PNR47MC0L
- RS Stock No. 7867103
- Mfr. Part No. LQM21PNR54MG0D
- RS Stock No. 7867169
- Mfr. Part No. LQM2MPNR47NG0L
- RS Stock No. 8830559
- Mfr. Part No. 744786247A
Related links
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 % 1.3 A
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 540 nH Multilayer ±20 % 1.3 A Idc
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Murata 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±30 % 1.6 A Idc
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±20 % 800 mA Idc
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.2 A Idc
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 1 A Idc
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 700 mA Idc











