Wurth Elektronik, WE-PMI, 0806 Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 1.6 A Idc Q:10
- RS Stock No.:
- 798-1943
- Mfr. Part No.:
- 74479776147
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-1943
- Mfr. Part No.:
- 74479776147
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-PMI | |
| Package/Case | 0806 | |
| Shielding | No | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 470 nH | |
| Inductor Construction | Multilayer | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Current | 1.6 A | |
| Minimum Quality Factor | 10 | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.6 mm | |
| Height | 1 mm | |
| Length | 2 mm | |
| Maximum DC Resistance | 80 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Self Resonant Frequency | 120 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Packaging | Tape & Reel | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-PMI | ||
Package/Case 0806 | ||
Shielding No | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 470 nH | ||
Inductor Construction Multilayer | ||
Inductance Tolerance ±20 % | ||
Maximum DC Current 1.6 A | ||
Minimum Quality Factor 10 | ||
Automotive Standard AEC-Q200 | ||
Depth 1.6 mm | ||
Height 1 mm | ||
Length 2 mm | ||
Maximum DC Resistance 80 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Maximum Self Resonant Frequency 120 MHz | ||
Minimum Operating Temperature -40 °C | ||
Packaging Tape & Reel | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- CN
Wurth 0806 WE-PMI Series Power Multilayer Inductors
0806 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0806 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras
SMT 0806 Inductors (Chokes)
Related links
- Wurth Elektronik 0806 Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 1.6 A Idc Q:10
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Wurth Elektronik 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±20 % 2
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 680 nH Multilayer ±20 % 1 A Idc Q:10
- Murata 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±30 % 1.6 A Idc
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.6
