Wurth Elektronik, WE-PMI, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.6
- RS Stock No.:
- 923-6337
- Mfr. Part No.:
- 74479875210C
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-6337
- Mfr. Part No.:
- 74479875210C
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 115mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Depth | 1.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 1.6A | ||
Package/Case 0805 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 115mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Depth 1.2mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
Wurth 0805 WE-PMI Series Power Multilayer Inductors (Low RDC, High Saturation Current)
WE-PMI power inductors from Wurth Elektronik have a compact, multilayer design. Starting with values as low as 7 mΩ, these power inductors offer small RDC. Recommended for reflow soldering, these power inductors feature a magnetically shielded construction that ensures no crosstalk. WE-PMI inductors are suitable for high current applications up to 2.7 A.
0805 case size
Low RDC
High saturation current
Multilayer structure
Product Application Information
Suitable applications include low profile electronic devices and portable devices such as tablets smartphones and cameras. WE-PMI power inductors are also recommended for high switching frequency DC-DC converters over 1 MHz.
Related links
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.6
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 900 mA
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 850 mA
- Wurth Elektronik 0806 Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 1.6 A Idc Q:10
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
