Wurth Elektronik, WE-TI, 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
- RS Stock No.:
- 163-3732
- Mfr. Part No.:
- 7447462220
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2000 more to save $184.00
View bulk pricing optionsSubtotal (1 bag of 400 units)*
$368.40
(exc. GST)
$405.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 400 - 1600 | $0.921 | $368.40 | - |
| 2000 + | $0.829 | $331.60 | $184.00 |
*price indicative
- RS Stock No.:
- 163-3732
- Mfr. Part No.:
- 7447462220
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.8A | |
| Package/Case | 5075 | |
| Length | 6mm | |
| Packaging | Bag and Carton | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 130mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-TI | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, IEC 61249-2-21, REACH, JEDEC JS709B | |
| Diameter | 6mm | |
| Height | 8.5mm | |
| Termination Style | Radial | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.8A | ||
Package/Case 5075 | ||
Length 6mm | ||
Packaging Bag and Carton | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 130mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-TI | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, IEC 61249-2-21, REACH, JEDEC JS709B | ||
Diameter 6mm | ||
Height 8.5mm | ||
Termination Style Radial | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-TI Series Wirewound Surface Mount Inductor, 22μh Inductance, 1.8A Maximum DC Current - 7447462220
Features and Benefits:
• 1.8A maximum DC current supports moderately high-current rails
• 130mΩ maximum DCR reduces conduction losses
• 15MHz maximum self-resonant frequency aids high-frequency performance
• ±20% tolerance allows predictable design margin
Applications
• Ideal for power-rail noise suppression on Compact boards
• Used with ferrite-core circuits requiring radial termination
• Can be used for general-purpose power smoothing in electronics
• Suitable for assemblies operating in extended temperature ranges
What termination style does it use?
What core material is implemented and why?
What are the available package dimensions?
How is the product supplied for assembly?
Which environmental and materials standards apply?
- RS Stock No. 7361894
- Mfr. Part No. 7447462220
- RS Stock No. 7361894P
- Mfr. Part No. 7447462220
- RS Stock No. 7361885
- Mfr. Part No. 7447462100
- RS Stock No. 1633727
- Mfr. Part No. 7447462100
Related links
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 8.5 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 800 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 500 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 400 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 200 mA Idc
- Wurth Elektronik 5075 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 270 mA Idc









