Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 300 mA Idc
- RS Stock No.:
- 163-3713
- Mfr. Part No.:
- 7445520
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $625.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,249.50
(exc. GST)
$1,374.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.499 | $1,249.50 | - |
| 2500 + | $2.249 | $1,124.50 | $625.00 |
*price indicative
- RS Stock No.:
- 163-3713
- Mfr. Part No.:
- 7445520
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 300mA | |
| Packaging | Reel | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.27Ω | |
| Series | WE-PD4 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 100°C | |
| Core Material | Ferrite | |
| Depth | 4.45mm | |
| Standards/Approvals | RoHS | |
| Height | 2.92mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 9MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 300mA | ||
Packaging Reel | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.27Ω | ||
Series WE-PD4 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 100°C | ||
Core Material Ferrite | ||
Depth 4.45mm | ||
Standards/Approvals RoHS | ||
Height 2.92mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 9MHz | ||
- COO (Country of Origin):
- CN

WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a Compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 6240052
- Mfr. Part No. 7445520
Each (In a Pack of 2)
$3.47
- RS Stock No. 6240052P
- Mfr. Part No. 7445520
Each (Supplied in a Bag)
$3.47
- RS Stock No. 0487114P
- Mfr. Part No. 74455168
Each (Supplied on a Reel)
$36.51
- RS Stock No. 0487114
- Mfr. Part No. 74455168
Each
$36.51
Related links
- Wurth Elektronik 100 μH ±20 % 300 mA Idc
- Wurth Elektronik 220 μH ±10 % 900 mA Idc
- Wurth Elektronik 470 μH ±20 % 160 mA Idc
- Wurth Elektronik 330 μH ±10 % 700 mA Idc
- Wurth Elektronik 150 μH ±20 % 250 mA Idc
- Wurth Elektronik 220 μH 20 % 200 mA Idc
- Wurth Elektronik 22 μH ±20 % 800 mA Idc
- Wurth Elektronik 47 μH ±20 % 500 mA Idc









