Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 400 mA Idc
- RS Stock No.:
- 487-114
- Distrelec Article No.:
- 301-88-677
- Mfr. Part No.:
- 74455168
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$36.51
(exc. GST)
$40.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.51 | - |
| 5 + | $35.42 | 2% |
*price indicative
- RS Stock No.:
- 487-114
- Distrelec Article No.:
- 301-88-677
- Mfr. Part No.:
- 74455168
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 400mA | |
| Packaging | Tape & Reel | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 860mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD4 | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 4.45mm | |
| Height | 2.92mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 9.5MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 400mA | ||
Packaging Tape & Reel | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 860mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD4 | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 4.45mm | ||
Height 2.92mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 9.5MHz | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1 mH 10 % 400 mA Idc
- Wurth Elektronik 220 μH ±10 % 900 mA Idc
- Wurth Elektronik 470 μH ±20 % 160 mA Idc
- Wurth Elektronik 330 μH ±10 % 700 mA Idc
- Wurth Elektronik 150 μH ±20 % 250 mA Idc
- Wurth Elektronik 100 μH ±20 % 300 mA Idc
- Wurth Elektronik 220 μH 20 % 200 mA Idc
- Wurth Elektronik 22 μH ±20 % 800 mA Idc
