Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH 20 % 200 mA Idc
- RS Stock No.:
- 617-1776
- Distrelec Article No.:
- 304-34-212
- Mfr. Part No.:
- 74455222
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$7.25
(exc. GST)
$7.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 124 | $3.625 | $7.25 |
| 126 - 248 | $3.55 | $7.10 |
| 250 + | $3.49 | $6.98 |
*price indicative
- RS Stock No.:
- 617-1776
- Distrelec Article No.:
- 304-34-212
- Mfr. Part No.:
- 74455222
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 200mA | |
| Package/Case | Surface Mount | |
| Packaging | Taped and Reeled | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.11Ω | |
| Series | WE-PD4 | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 100°C | |
| Height | 2.92mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 4.45mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 5.5MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 200mA | ||
Package/Case Surface Mount | ||
Packaging Taped and Reeled | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.11Ω | ||
Series WE-PD4 | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 100°C | ||
Height 2.92mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 4.45mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 5.5MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD4 Series Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 220 μH 20 % 200 mA Idc
- Wurth Elektronik 220 μH ±10 % 900 mA Idc
- Wurth Elektronik 470 μH ±20 % 160 mA Idc
- Wurth Elektronik 330 μH ±10 % 700 mA Idc
- Wurth Elektronik 150 μH ±20 % 250 mA Idc
- Wurth Elektronik 100 μH ±20 % 300 mA Idc
- Wurth Elektronik 22 μH ±20 % 800 mA Idc
- Wurth Elektronik 47 μH ±20 % 500 mA Idc
