TDK, B82422A*100, 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 85 mA Idc Q:27

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$600.00

(exc. GST)

$660.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.30$600.00-
4000 - 6000$0.292$584.002%
8000 +$0.288$576.004%

*price indicative

RS Stock No.:
162-1447
Mfr. Part No.:
B82422A1473K100
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

85mA

Package/Case

1210

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum DC Resistance

7Ω

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

B82422A*100

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

2.5mm

Termination Style

Surface Mount

Height

2mm

Maximum Self Resonant Frequency

11MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

27

Epcos 1210 B82422A SIMID Series Wire Wound Inductors


High Q factor

High resonance frequency

Suitable for reflow (IR and vapour phase) and wave soldering

Each (Supplied on a Reel)
$0.596
Each (In a Pack of 5)
$0.596
Each (Supplied on a Reel)
$0.554
Each (On a Tape of 5)
$1.452

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy