TDK, B82422A*100, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 150 mA Idc Q:27
- RS Stock No.:
- 191-0346
- Distrelec Article No.:
- 304-38-374
- Mfr. Part No.:
- B82422A1472K100
- Brand:
- TDK
This image is representative of the product range
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.98
(exc. GST)
$3.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 80 unit(s) shipping from 23 November 2026
- Plus 15,705 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $0.596 | $2.98 | - |
| 500 - 995 | $0.59 | $2.95 | 1% |
| 1000 + | $0.574 | $2.87 | 3% |
*price indicative
- RS Stock No.:
- 191-0346
- Distrelec Article No.:
- 304-38-374
- Mfr. Part No.:
- B82422A1472K100
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 150mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.2Ω | |
| Inductance Tolerance | ±10 % | |
| Series | B82422A*100 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Termination Style | Solder | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 110MHz | |
| Minimum Quality Factor | 27 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 150mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.2Ω | ||
Inductance Tolerance ±10 % | ||
Series B82422A*100 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Termination Style Solder | ||
Height 2mm | ||
Maximum Self Resonant Frequency 110MHz | ||
Minimum Quality Factor 27 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||



Epcos 1210 B82422A SIMID Series Wire Wound Inductors
- RS Stock No. 1702837
- Mfr. Part No. B82422A1472K100
- RS Stock No. 1910346P
- Mfr. Part No. B82422A1472K100
- RS Stock No. 1678173
- Mfr. Part No. B82422A1682K100
- RS Stock No. 1910324P
- Mfr. Part No. B82422A1332K100
Related links
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 150 mA Idc Q:27
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 105 mA Idc Q:27
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 135 mA Idc Q:27
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 80 mA Idc Q:27
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 200 mA Idc Q:27
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH ±10 % 480 mA Idc Q:27
- TDK 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 180 mA Idc Q:27
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±10 % 130 mA Idc Q:27






