Dremel 1-Piece Multitool Accessory for use with Rust, Rivets, Metal, Welded Joints, Castings
- RS Stock No.:
- 283-5755
- Distrelec Article No.:
- 180-63-440
- Mfr. Part No.:
- DREMEL 932
- Brand:
- Dremel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5755
- Distrelec Article No.:
- 180-63-440
- Mfr. Part No.:
- DREMEL 932
- Brand:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Multitool Accessory | |
| For Use With | Rust, Rivets, Metal, Welded Joints, Castings | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Multitool Accessory | ||
For Use With Rust, Rivets, Metal, Welded Joints, Castings | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The high-quality aluminium oxide grinding stone designed for various applications. With its patented design, this grinding stone ensures precise and efficient deburring, rust removal, and general purpose grinding. Its compatibility with mandrel 402 makes it versatile and easy to use, making it a must-have accessory for any DIY enthusiast or professional.
Made of durable aluminium oxide for long-lasting performance
Ideal for deburring, rust removal, and general purpose grinding
Patented design ensures precise and efficient grinding
Compatible with mandrel 402 for versatile use
Perfect for use on metals, castings, welded joints, rivets, and rust
Related links
- Rocol Leak & Flaw Detector Spray 400 ml Inspecting Forgings Inspecting Castings
- Rocol Leak & Flaw Detector Spray 300 ml Inspecting Welded Joints Inspecting Castings
- Dremel 1-Piece
- Dremel 1-Piece Abrasive Brush for use with Dremel Tools
- Dremel 1-Piece Grout Removal Bit
- Dremel 1-Piece Sanding Band and Mandrel for use with 430 Sanding Mandrel
- Dremel 1-Piece for use with Dremel Tools
- Bosch Grinding Aluminium Oxide 3 Grit 3 Per Pack
