Bourns, SRN4012TA Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 750 mA Idc Q:10
- RS Stock No.:
- 135-5774
- Mfr. Part No.:
- SRN4012TA-150M
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$19.20
(exc. GST)
$21.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1100 | $0.384 | $19.20 |
| 1150 - 2200 | $0.375 | $18.75 |
| 2250 + | $0.369 | $18.45 |
*price indicative
- RS Stock No.:
- 135-5774
- Mfr. Part No.:
- SRN4012TA-150M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 750mA | |
| Length | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 260mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRN4012TA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 4mm | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 24MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 750mA | ||
Length 4mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 260mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRN4012TA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 4mm | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 24MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Semi Shielded | ||
SRN4012 Series Semi Magnetically Shielded Power Inductors
Bourns SRN4012 series semi-shielded power inductors feature an inductance range of 0.47 to 22uH and a rated current up to3.2A, operating temperature of -40°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Smartphones
HDDs
Approvals
AEC-Q200
Related links
- Bourns 15 μH Semi Shielded ±20 % 750 mA Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 3 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 5 A Idc Q:10
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 370 mA Idc Q:10
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 260 mA Idc Q:10
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 800 mA Idc Q:24
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 550 mA Idc Q:10
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 560 μH ±10 % 0.85 A Idc Q:10
