Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 3 A Idc Q:10

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$910.00

(exc. GST)

$1,000.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.91$910.00-
5000 +$0.819$819.0010%

*price indicative

RS Stock No.:
247-6121
Mfr. Part No.:
SRP7028AA-150M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

15μH

Product Type

Power Inductor

Maximum DC Current

3A

Package/Case

7028

Length

7.1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

140mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Series

SRP7028AA

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Metal Alloy Powder

Height

2.8mm

Depth

6.6mm

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

10

COO (Country of Origin):
CN
The Bourns SRP7028AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 15 μH inductance with 3 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Each (Supplied on a Reel)
$1.65
Each (Supplied on a Reel)
$1.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy