Siemens 250 VA DIN Rail Transformer, 230 V Primary, 230 V Secondary, CE

Subtotal (1 unit)*

$469.13

(exc. GST)

$516.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$469.13

*price indicative

RS Stock No.:
218-883
Distrelec Article No.:
301-33-782
Mfr. Part No.:
4AM4042-4TT10-0FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage

230 V

Product Type

DIN Rail Transformer

Secondary Voltage

230 V

Mount Type

DIN Rail

Number of Outputs

1

Power

250VA

Width

98mm

Depth

118mm

Minimum Operating Frequency

50Hz

Termination Type

Screw

Maximum Operating Frequency

60Hz

Weight

3.72t

Series

sITAS

Standards/Approvals

CE

Maximum Operating Temperature

40°C

COO (Country of Origin):
CZ

Siemens sITAS Series DIN Rail Transformer, 250VA Power, 230V Primary Voltage - 4AM4042-4TT10-0FA0


This DIN rail transformer is a Compact control-circuit device designed to provide galvanically separated power in panel and automation installations. It accepts a nominal 230V supply and delivers a single 230V output while operating across standard industrial frequency ranges, making it suitable for use where an isolated, low-power secondary supply is required.

Features & Benefits


• 230V to 230V ratio for direct isolation in control circuits
• Operates at 50–60 Hz to suit varied supply systems
• Screw terminals and tab connections simplify wiring
• Efficiency 0.89 reduces internal losses during operation

**Applications**


• Suitable for control panels requiring an isolated 230V supply
• Ideal for industrial automation control-circuit isolation
• Used with relay and PLC input circuits needing galvanic separation
• Can be used for small machinery control-power distribution

What mounting options are provided for panel fitting?


It can be secured using screws or clipped onto DIN rails for straightforward panel integration.

How does it behave under short-term overload?


The transformer supports a short-term Vector power of 850 VA for transient conditions while rated continuous apparent power remains 250 VA.

What Terminal types are available for main connections?


Both screw-type terminals and tab terminals are provided for input and output main circuits to accommodate varied wiring practices.

Which thermal rating and ambient limit apply during continuous use?


The winding insulation is rated to thermal class B and the device is specified for an ambient temperature limit of 40°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy