Murata, LQW, 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.2 nH 2 A Idc Q:30
- RS Stock No.:
- 106-5360
- Mfr. Part No.:
- LQW15AN3N3C80D
- Brand:
- Murata
This image is representative of the product range
Add 2500 more to save $10.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$3.50
(exc. GST)
$3.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 2480 | $0.175 | $3.50 | - |
| 2500 - 4980 | $0.171 | $3.42 | $10.00 |
| 5000 + | $0.169 | $3.38 | $30.00 |
*price indicative
- RS Stock No.:
- 106-5360
- Mfr. Part No.:
- LQW15AN3N3C80D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.3nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2A | |
| Package/Case | 1005 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 30mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±0.2 nH | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Depth | 600μm | |
| Termination Style | Solder | |
| Core Material | Non-Magnetic Core | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 14GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.3nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2A | ||
Package/Case 1005 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 30mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±0.2 nH | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Depth 600μm | ||
Termination Style Solder | ||
Core Material Non-Magnetic Core | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 14GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- JP
LQW15AN Series SMD Chip Inductors
Features
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.2 nH 2 A Idc Q:30
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.1 nH 2 A Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.5 nH 900 mA Idc
- Murata 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.6 nH ±0.2 nH 900 mA Idc Q:30
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 3.3 nH ±0.2 nH 800 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.2 nH 1 A Idc Q:25
- Murata 1005 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.036 μH ±2 % 260 mA Idc Q:25
- Murata 1005 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.039 μH ±5 % 250 mA Idc Q:25
