Wurth Elektronik, 744, 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 20.8 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$15.19

(exc. GST)

$16.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 700 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$3.038$15.19-
50 - 245$2.674$13.3711%
250 - 495$2.40$12.0021%
500 +$1.764$8.8241%

*price indicative

Packaging Options:
RS Stock No.:
758-398
Mfr. Part No.:
744383670047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

0.47μH

Sub Type

High Current Inductor

Maximum DC Current

20.8mA

Package/Case

5030

Length

5.4mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

3.5mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±30%

Series

744

Core Material

Magnetic Iron Alloy

Termination Style

SMT

Standards/Approvals

RoHS

Depth

5.4mm

Height

3.1mm

Maximum Self Resonant Frequency

72MHz

Inductor Construction

Surface Mount

The Wurth Elektronik SMT Power Inductor is designed for use in general electronic equipment, providing efficient inductive performance and reliability under diverse operating conditions.

Offers inductance values of 0.47 μH with a tolerance of ±30%

Rated for a maximum current of 20.8 A with a temperature rise of 40K

DC resistance of 3.5 mΩ typical, ensuring low energy loss

Self-resonant frequency reaches up to 72 MHz for optimal performance

Compliant with RoHS and Reach regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy