Wurth Elektronik, WE-MAPI, 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH ±30 % 20.8 A Idc
- RS Stock No.:
- 636-350
- Mfr. Part No.:
- 744383670047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 700 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.038 | $15.19 | - |
| 50 - 245 | $2.46 | $12.30 | 19% |
| 250 - 495 | $1.886 | $9.43 | 37% |
| 500 + | $1.52 | $7.60 | 49% |
*price indicative
- RS Stock No.:
- 636-350
- Mfr. Part No.:
- 744383670047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 20.8A | |
| Package/Case | 5030 | |
| Length | 5.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MAPI | |
| Core Material | Polystyrene | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Diameter | 3.1mm | |
| Depth | 3.1mm | |
| Height | 3.1mm | |
| Maximum Self Resonant Frequency | 72MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 20.8A | ||
Package/Case 5030 | ||
Length 5.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 4mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MAPI | ||
Core Material Polystyrene | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Diameter 3.1mm | ||
Depth 3.1mm | ||
Height 3.1mm | ||
Maximum Self Resonant Frequency 72MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- SK
Related links
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 130 nH ±30 % 27.4 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH ±30 % 21.6 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH ±30 % 16 A Idc
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 470 nH ±30 % 7 A Idc Q:14
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 12 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 % 23
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 20.8 mA Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded ±30 % 5.3 A Idc
