Wurth Elektronik, 744, 5030 Shielded Inductor with a Iron Core, 1.8 μH Surface Mount ±20% 10.8 mA Idc
- RS Stock No.:
- 758-331
- Mfr. Part No.:
- 74439334018
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$19.68
(exc. GST)
$21.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.936 | $19.68 | - |
| 50 - 245 | $3.46 | $17.30 | 12% |
| 250 - 495 | $3.108 | $15.54 | 21% |
| 500 + | $2.292 | $11.46 | 41% |
*price indicative
- RS Stock No.:
- 758-331
- Mfr. Part No.:
- 74439334018
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.8μH | |
| Product Type | Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 10.8mA | |
| Package/Case | 5030 | |
| Length | 5.55mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 10.8mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | 744 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20% | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Depth | 5.35mm | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.8μH | ||
Product Type Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 10.8mA | ||
Package/Case 5030 | ||
Length 5.55mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 10.8mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series 744 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20% | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Depth 5.35mm | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5030 Shielded Inductor with a Iron Core, 0.16 μH Surface Mount ±20% 24.2 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 20.8 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.13 μH Surface Mount ±30% 27.4 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 21.6 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
