Wurth Elektronik, 744, 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.82 μH Surface Mount ±30% 5.7 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$15.09

(exc. GST)

$16.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$3.018$15.09
50 - 245$2.656$13.28
250 - 495$2.384$11.92
500 +$1.756$8.78

*price indicative

Packaging Options:
RS Stock No.:
758-390
Mfr. Part No.:
744383350082
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.82μH

Product Type

Inductor

Maximum DC Current

5.7mA

Sub Type

High Current Inductor

Package/Case

3015

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Pin Count

2

Maximum DC Resistance

30mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30%

Series

744

Maximum Operating Temperature

125°C

Depth

3mm

Core Material

Magnetic Iron Alloy

Termination Style

SMT

Standards/Approvals

RoHS

Height

1.5mm

Maximum Self Resonant Frequency

85MHz

Inductor Construction

Surface Mount

The Wurth Elektronik SMT Power Inductor is a Compact and efficient solution designed for energy storage applications in electronics, offering high inductance with minimal resistance to enhance circuit performance.

Inductance rated at 0.82 μH with a tolerance of ±30%, ensuring consistency in electrical performance

Rated current capacity of 5.7 A maximising energy efficiency while minimising risk of overheating

DC resistance stands at 30 mΩ typ. for improved power handling

Operating temperature range from -40 °C to +125 °C enables diverse application environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy