Wurth Elektronik, 744, 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.68 μH Surface Mount ±30% 6.3 mA Idc
- RS Stock No.:
- 758-389
- Mfr. Part No.:
- 744383350068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.018 | $15.09 | - |
| 50 - 245 | $2.656 | $13.28 | 11% |
| 250 - 495 | $2.384 | $11.92 | 21% |
| 500 + | $1.756 | $8.78 | 41% |
*price indicative
- RS Stock No.:
- 758-389
- Mfr. Part No.:
- 744383350068
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.68μH | |
| Maximum DC Current | 6.3mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 3015 | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 25mΩ | |
| Inductance Tolerance | ±30% | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Standards/Approvals | RoHS | |
| Core Material | Magnetic Iron Alloy | |
| Termination Style | SMT | |
| Height | 1.5mm | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.68μH | ||
Maximum DC Current 6.3mA | ||
Sub Type High Current Inductor | ||
Package/Case 3015 | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 25mΩ | ||
Inductance Tolerance ±30% | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Standards/Approvals RoHS | ||
Core Material Magnetic Iron Alloy | ||
Termination Style SMT | ||
Height 1.5mm | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Surface Mount | ||
Related links
- Wurth Elektronik 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 7.1 mA Idc
- Wurth Elektronik 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.82 μH Surface Mount ±30% 5.7 mA Idc
- Wurth Elektronik 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 19.8 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 20.8 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.13 μH Surface Mount ±30% 27.4 mA Idc
- Wurth Elektronik 4030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.56 μH Surface Mount ±30% 13.4 mA Idc
- Wurth Elektronik 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.74 μH Surface Mount ±30% 16 mA Idc
- Wurth Elektronik 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.68 μH Surface Mount ±30% 14.4 mA Idc
