Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±30% 14.8 A Idc
- RS Stock No.:
- 758-284
- Mfr. Part No.:
- 7447707022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$24.22
(exc. GST)
$26.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.844 | $24.22 |
| 50 - 245 | $4.26 | $21.30 |
| 250 - 495 | $3.828 | $19.14 |
| 500 + | $2.818 | $14.09 |
*price indicative
- RS Stock No.:
- 758-284
- Mfr. Part No.:
- 7447707022
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Inductor | |
| Maximum DC Current | 14.8A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1280 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6.8mΩ | |
| Inductance Tolerance | ±30% | |
| Series | 7447 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Depth | 15mm | |
| Core Material | Ferrite | |
| Height | 10mm | |
| Maximum Self Resonant Frequency | 41.7MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Inductor | ||
Maximum DC Current 14.8A | ||
Sub Type High Current Inductor | ||
Package/Case 1280 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6.8mΩ | ||
Inductance Tolerance ±30% | ||
Series 7447 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Depth 15mm | ||
Core Material Ferrite | ||
Height 10mm | ||
Maximum Self Resonant Frequency 41.7MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for general electronic applications. It ensures efficient energy management and reliability, making it essential for various circuit designs.
Inductance Value of 2.2 μH at 100 kHz/5 mA provides stability in circuit performance
Rated current capacity of 11 A with a maximum temperature rise of 40 K enhances thermal management
Saturation current of 20.5 A typ. assures reliable operation under load conditions
DC resistance at 20 °C is 6.8 mΩ max., ensuring low power loss
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 1.5 μH Surface Mount ±30% 16.5 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±30% 12 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 3.3 μH Surface Mount ±30% 12.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 330 μH Surface Mount ±20% 1.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 33 μH Surface Mount ±20% 4.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 10 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
