Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 10 A Idc
- RS Stock No.:
- 758-287
- Mfr. Part No.:
- 7447707068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$24.55
(exc. GST)
$27.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.91 | $24.55 |
| 50 - 245 | $4.318 | $21.59 |
| 250 - 495 | $3.88 | $19.40 |
| 500 + | $2.856 | $14.28 |
*price indicative
- RS Stock No.:
- 758-287
- Mfr. Part No.:
- 7447707068
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 10A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1280 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 14mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 7447 | |
| Core Material | Ferrite | |
| Height | 10mm | |
| Depth | 15mm | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 19.1MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 10A | ||
Sub Type High Current Inductor | ||
Package/Case 1280 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 14mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 7447 | ||
Core Material Ferrite | ||
Height 10mm | ||
Depth 15mm | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 19.1MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Inductor delivers efficient inductance for a variety of general electronic applications, ensuring reliable performance in Compact designs and enhancing overall circuit functionality.
Inductance of 6.8 μH at 100 kHz for stable electrical performance
Rated current up to 10 A, allowing for robust operation in demanding applications
Compact DC resistance of 14 mΩ, reducing energy loss and improving efficiency
Self-resonant frequency of 19.1 MHz, optimising signal integrity within circuits
Operating temperature range from -40 to +150 °C, ensuring versatility across environments
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 330 μH Surface Mount ±20% 1.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 33 μH Surface Mount ±20% 4.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 150 μH Surface Mount ±20% 2.45 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 1000 μH Surface Mount ±20% 0.97 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 7 A Idc
