Vishay, IFSC-3232DB-01 2 μH 30% 6.3 A Idc
- RS Stock No.:
- 697-505
- Mfr. Part No.:
- IFSC3232DBER2R0N01
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.78
(exc. GST)
$0.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $0.78 |
| 25 - 99 | $0.67 |
| 100 - 499 | $0.49 |
| 500 + | $0.38 |
*price indicative
- RS Stock No.:
- 697-505
- Mfr. Part No.:
- IFSC3232DBER2R0N01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2μH | |
| Maximum DC Current | 6.3A | |
| Length | 8mm | |
| Pin Count | 2 | |
| Maximum DC Resistance | 9mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 30% | |
| Series | IFSC-3232DB-01 | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 8mm | |
| Height | 4.2mm | |
| Maximum Self Resonant Frequency | 50MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2μH | ||
Maximum DC Current 6.3A | ||
Length 8mm | ||
Pin Count 2 | ||
Maximum DC Resistance 9mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 30% | ||
Series IFSC-3232DB-01 | ||
Standards/Approvals RoHS Compliant | ||
Depth 8mm | ||
Height 4.2mm | ||
Maximum Self Resonant Frequency 50MHz | ||
- COO (Country of Origin):
- CN
The Vishay Semi shielded SMD power inductor is designed to efficiently manage noise suppression and filtering within a Compact footprint. This powerful component optimises performance in demanding applications such as DC/DC power supplies and lighting drivers, accommodating operating temperatures from -40 °C to +125 °C. Engineered with a semi-shielded ferrite construction, it provides reliable inductance values, making it an Ideal choice for manufacturers seeking robust solutions that excel in high-temperature environments and varying load conditions. Its built-in resistance to solder heat ensures that it withstands multiple reflow processes without compromising integrity, supporting diverse electronic applications while maintaining quality and durability.
Semi shielded ferrite construction enhances reliability and performance
Compact 8.0 mm x 8.0 mm x 4.2 mm SMD package fits various circuit designs
Temperature range of -40 °C to +125 °C ensures adaptability across environments
Resistant to solder heat at 260 °C for 10 seconds, suitable for reflow
Related links
- Vishay, IFSC-3232DB-01 3.6 μH 30% 4.9 A Idc
- Vishay, IFSC-3232DB-01 22 μH 20% 2.2 A Idc
- Vishay, IFSC-3232DB-01 33 μH 20% 1.7 A Idc
- Vishay, IFSC-3232DB-01 4.7 μH 30% 4.1 A Idc
- Vishay, IFSC-2020DE-01 470 μH 20% 0.35 A Idc
- Vishay, IFSC-2020DE-01 220 μH 20% 0.5 A Idc
- Vishay, IFSC-2020DE-01 120 μH 20% 0.7 A Idc
- Vishay, IFSC-2020BZ-01 2.2 μH 20% 2.6 A Idc
