HARTING 20-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 693-5191
- Distrelec Article No.:
- 143-65-434
- Mfr. Part No.:
- 09181209622
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $0.75
View bulk pricing optionsSubtotal (1 unit)*
$2.19
(exc. GST)
$2.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 267 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.19 | - |
| 25 - 49 | $2.16 | $0.75 |
| 50 + | $2.13 | $3.00 |
*price indicative
- RS Stock No.:
- 693-5191
- Distrelec Article No.:
- 143-65-434
- Mfr. Part No.:
- 09181209622
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Voltage | 320V ac | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Series | SEK 18 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Voltage 320V ac | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Series SEK 18 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
PCB transition connector, 2 rows
Low-profile with 5.5 mm height
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
Cable connectors
Related links
- HARTING 20-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 20-Way IDC Connector Female for Cable, 2 Row
- Hirose 20-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 20-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 20-Way Connector Female for PCB, 2 Row
- HARTING 20-Way Female Connector Female for Plug-in, 2 Row
- HARTING 20-Way Connector Male for PCB, 2 Row
