Vishay, IFDC-5050HZ 39 μH 30% 4.5 A Idc
- RS Stock No.:
- 697-534
- Mfr. Part No.:
- IFDC5050HZER390M
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$1.44
(exc. GST)
$1.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 494 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $1.44 |
| 25 - 99 | $1.24 |
| 100 - 499 | $0.92 |
| 500 + | $0.70 |
*price indicative
- RS Stock No.:
- 697-534
- Mfr. Part No.:
- IFDC5050HZER390M
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 39μH | |
| Maximum DC Current | 4.5A | |
| Length | 12.3mm | |
| Maximum DC Resistance | 73mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 30% | |
| Series | IFDC-5050HZ | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 12.3mm | |
| Height | 8mm | |
| Maximum Self Resonant Frequency | 8.5MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 39μH | ||
Maximum DC Current 4.5A | ||
Length 12.3mm | ||
Maximum DC Resistance 73mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 30% | ||
Series IFDC-5050HZ | ||
Standards/Approvals RoHS Compliant | ||
Depth 12.3mm | ||
Height 8mm | ||
Maximum Self Resonant Frequency 8.5MHz | ||
The Vishay Shielded SMD power inductor is designed to ensure optimal performance in a variety of applications including DC/DC power supplies, LCD displays, and noise suppression. With its Compact dimensions of 12.3 mm x 12.3 mm x 8.0 mm and robust ferrite construction, this inductor offers reliability and efficiency in filtering applications. Its low DCR ratings enhance overall energy savings, while the wide current rating range allows versatility across numerous circuits, making it an Ideal choice for engineers seeking high-performance inductive components.
Shielded ferrite construction minimises electromagnetic interference
Comprehensive operating temperature range from -40 °C to +125 °C ensures reliability in extreme conditions
Rated operating voltage of 120 V suits a variety of voltage applications
Superior saturation current performance enhances operational stability
Low DC resistance (DCR) ratings reduce power losses for improved efficiency
Related links
- Vishay, IFDC-5050HZ 1000 μH 30% 0.9 A Idc
- Vishay, IFDC-5050HZ 100 μH 30% 2.6 A Idc
- Vishay, IFDC-5050HZ 680 μH 30% 1 A Idc
- Vishay, IFDC-5050HZ 33 μH 30% 5.1 A Idc
- Vishay, IFDC-5050HZ 150 μH 30% 2.15 A Idc
- Vishay, IFDC-5050HZ 270 μH 30% 1.6 A Idc
- Vishay, IFDC-5050HZ 560 μH 30 % 1.1 A Idc
- Vishay, IFDC2525DZ 2.2 μH 30% 4.5 A Idc
