Vishay, IFSC-2020DE-01 120 μH 20% 700 mA Idc
- RS Stock No.:
- 697-500
- Mfr. Part No.:
- IFSC2020DEER121M01
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.53
(exc. GST)
$0.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $0.53 | - |
| 25 - 99 | $0.47 | 11% |
| 100 - 499 | $0.34 | 35% |
| 500 + | $0.27 | 49% |
*price indicative
- RS Stock No.:
- 697-500
- Mfr. Part No.:
- IFSC2020DEER121M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 120μH | |
| Maximum DC Current | 700mA | |
| Length | 6mm | |
| Pin Count | 2 | |
| Maximum DC Resistance | 620mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | IFSC-2020DE-01 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20% | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Self Resonant Frequency | 3MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 120μH | ||
Maximum DC Current 700mA | ||
Length 6mm | ||
Pin Count 2 | ||
Maximum DC Resistance 620mΩ | ||
Minimum Operating Temperature -40°C | ||
Series IFSC-2020DE-01 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20% | ||
Depth 6mm | ||
Height 4.5mm | ||
Standards/Approvals RoHS Compliant | ||
Maximum Self Resonant Frequency 3MHz | ||
- COO (Country of Origin):
- CN
The Vishay Semi shielded SMD power inductor designed for reliable operation in demanding applications. It expertly combines a Compact 6.0 mm x 6.0 mm x 4.5 mm package with high performance characteristics, rendering it suitable for use in DC/DC power supplies, noise suppression, and filtering scenarios. With an impressive operating temperature range of -40 °C to +125 °C, this inductive component excels in maintaining performance under varied environmental conditions. The construction employs wire wound ferrite material, ensuring robust performance while enabling effective heat management. This versatile power inductor is Ideal for battery-powered devices and lighting drivers alike, making it a valuable addition to any electronics design.
Semi shielded construction using wire wound ferrite for optimised performance
Operating temperature range from -40 °C to +125 °C, ensuring reliability in diverse conditions
Resistance to solder heat up to 260 °C for 10 seconds, allowing for robust assembly processes
Excellent heat rating to manage temperature rises effectively, enhancing longevity
Designed for flexibility in usage, suitable for DC/DC converters and various consumer electronics
Related links
- Vishay, IFSC-2020DE-01 56 μH 20% 1 A Idc
- Vishay, IFSC-2020DE-01 470 μH 20% 0.35 A Idc
- Vishay, IFSC-2020DE-01 220 μH 20% 0.5 A Idc
- Vishay, IFSC-2020DE-01 47 μH 20% 1.1 A Idc
- Vishay, IFSC-2020DE-01 10 μH 20% 2.5 A Idc
- Vishay, IFSC-2020DE-01 4.7 μH 20% 3 A Idc
- Vishay, IFSC-2020DE-01 22 μH 20% 1.5 A Idc
- Vishay, IFSC-2020DE-01 6.8 μH 20% 2.8 A Idc
