Bourns, SRN5030HA, 5030 Shielded Power Inductor with a Ferrite Core, 470 nH ±30 % 7 A Idc Q:14

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.82

(exc. GST)

$7.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40$0.682$6.82-
50 - 90$0.60$6.0012%
100 - 190$0.548$5.4819%
200 +$0.452$4.5233%

*price indicative

Packaging Options:
RS Stock No.:
247-5954
Mfr. Part No.:
SRN5030HA-R47Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

470nH

Maximum DC Current

7A

Package/Case

5030

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

12mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

SRN5030HA

Inductance Tolerance

±30 %

Height

3mm

Standards/Approvals

RoHS

Depth

5mm

Termination Style

Surface Mount

Core Material

Ferrite

Maximum Self Resonant Frequency

171MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

14

COO (Country of Origin):
CN
The Bourns SRN5030HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 0.47 μH inductance and 10 A saturated current.

Operating temperature is -55 °C to 150 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy