Wurth Elektronik, WE-MAPI, 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH ±30 % 16 A Idc
- RS Stock No.:
- 636-346
- Mfr. Part No.:
- 744383660047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$20.18
(exc. GST)
$22.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.036 | $20.18 | - |
| 50 - 245 | $3.274 | $16.37 | 18% |
| 250 - 495 | $2.502 | $12.51 | 38% |
| 500 + | $2.018 | $10.09 | 50% |
*price indicative
- RS Stock No.:
- 636-346
- Mfr. Part No.:
- 744383660047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 16A | |
| Package/Case | 5020 | |
| Packaging | Tape & Reel | |
| Length | 5.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.9mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MAPI | |
| Core Material | Polystyrene | |
| Standards/Approvals | Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863) | |
| Diameter | 2.1mm | |
| Depth | 2.1mm | |
| Height | 2.1mm | |
| Maximum Self Resonant Frequency | 72MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 16A | ||
Package/Case 5020 | ||
Packaging Tape & Reel | ||
Length 5.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 5.9mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MAPI | ||
Core Material Polystyrene | ||
Standards/Approvals Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863) | ||
Diameter 2.1mm | ||
Depth 2.1mm | ||
Height 2.1mm | ||
Maximum Self Resonant Frequency 72MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- SK
Related links
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH ±30 % 14.4 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH ±30 % 19.8 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH ±30 % 20.8 A Idc
- Wurth Elektronik 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.74 μH Surface Mount ±30% 16 mA Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded ±30 % 5.3 A Idc
- Wurth Elektronik 470 nH ±30 % 23.5 A Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±30 % 2.55 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 8.5 A Idc
