Wurth Elektronik, WE-MAPI, 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 130 nH ±30 % 27.4 A Idc
- RS Stock No.:
- 636-348
- Mfr. Part No.:
- 744383670013
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$20.98
(exc. GST)
$23.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,495 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.196 | $20.98 | - |
| 50 - 245 | $3.398 | $16.99 | 19% |
| 250 - 495 | $2.604 | $13.02 | 37% |
| 500 + | $2.098 | $10.49 | 50% |
*price indicative
- RS Stock No.:
- 636-348
- Mfr. Part No.:
- 744383670013
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 130nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 27.4A | |
| Package/Case | 5030 | |
| Packaging | Tape & Reel | |
| Length | 5.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-MAPI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS 2011, 2006, 863, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH EC1907 | |
| Core Material | Polystyrene | |
| Diameter | 3.1mm | |
| Height | 3.1mm | |
| Depth | 3.1mm | |
| Maximum Self Resonant Frequency | 189MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 130nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 27.4A | ||
Package/Case 5030 | ||
Packaging Tape & Reel | ||
Length 5.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series WE-MAPI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS 2011, 2006, 863, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH EC1907 | ||
Core Material Polystyrene | ||
Diameter 3.1mm | ||
Height 3.1mm | ||
Depth 3.1mm | ||
Maximum Self Resonant Frequency 189MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- SK
Related links
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH ±30 % 20.8 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH ±30 % 21.6 A Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.13 μH Surface Mount ±30% 27.4 mA Idc
- Murata 0603 Wirewound Surface Mount Inductor with a Ferrite Core, 130 nH ±5 % 170 mA Idc Q:32
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±20 % 17.7
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±20 % 24.4
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 21.2
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH 8.5 A Idc
