Vishay, IHLP, EK Shielded Surface Mount Inductor 6.8 μH ±20 % 2.8 A Idc
- RS Stock No.:
- 565-183
- Mfr. Part No.:
- IHLP2020BZEK6R8M11
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$15.79
(exc. GST)
$17.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,460 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.579 | $15.79 |
| 100 - 490 | $1.28 | $12.80 |
| 500 - 990 | $0.98 | $9.80 |
| 1000 + | $0.869 | $8.69 |
*price indicative
- RS Stock No.:
- 565-183
- Mfr. Part No.:
- IHLP2020BZEK6R8M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 6.8μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.8A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.22in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 150mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 0.08in | |
| Termination Style | EK | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Diameter | 0.08in | |
| Maximum Self Resonant Frequency | 21MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 6.8μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.8A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.22in | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 150mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 0.08in | ||
Termination Style EK | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Diameter 0.08in | ||
Maximum Self Resonant Frequency 21MHz | ||
Inductor Construction Shielded | ||
The Vishay Low profile inductor features excellent saturation performance for effective ripple regulation and transient current control. Magnetically shielded construction minimizes EMI and enhances circuit stability. Suitable for power management in high-density designs.
Handles high transient current spikes without saturation
RoHS Compliant
Halogen free
- RS Stock No. 0565183P
- Mfr. Part No. IHLP2020BZEK6R8M11
Each (Supplied on a Reel)
$1.579
- RS Stock No. 0565180P
- Mfr. Part No. IHLP2020BZEK6R8M01
Each (Supplied on a Reel)
$1.579
- RS Stock No. 0565180
- Mfr. Part No. IHLP2020BZEK6R8M01
Each (On a Tape of 10)
$1.579
- RS Stock No. 0565155
- Mfr. Part No. IHLP2020BZEK4R7M01
Each (On a Tape of 10)
$1.579
Related links
- Vishay EK Shielded Surface Mount Inductor 6.8 μH ±20 % 2.8 A Idc
- Vishay EK Shielded Surface Mount Inductor 4.7 μH ±20 % 2.8 A Idc
- Vishay EK Shielded Surface Mount Inductor 6.8 μH ±20 % 2.4 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.8 A Idc
- Vishay EK Shielded Surface Mount Inductor 2.2 μH ±20 % 5 A Idc
- Vishay EK Shielded Surface Mount Inductor 1 μH ±20 % 7.5 A Idc
- Vishay EK Shielded Surface Mount Inductor 2.2 μH ±20 % 4.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 4.7 μH ±20 % 3.2 A Idc











