Vishay, IHLP, EK Shielded Surface Mount Inductor 4.7 μH ±20 % 3.2 A Idc
- RS Stock No.:
- 565-156
- Mfr. Part No.:
- IHLP2020BZEK4R7M11
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 10)
$15.79
(exc. GST)
$17.37
(inc. GST)
- RS Stock No.:
- 565-156
- Mfr. Part No.:
- IHLP2020BZEK4R7M11
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.2A | |
| Package/Case | EK | |
| Length | 0.22in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 116.6mΩ | |
| Pin Count | 2 | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Diameter | 0.08in | |
| Termination Style | EK | |
| Height | 2mm | |
| Depth | 0.08in | |
| Maximum Self Resonant Frequency | 28MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.2A | ||
Package/Case EK | ||
Length 0.22in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 116.6mΩ | ||
Pin Count 2 | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Diameter 0.08in | ||
Termination Style EK | ||
Height 2mm | ||
Depth 0.08in | ||
Maximum Self Resonant Frequency 28MHz | ||
Inductor Construction Shielded | ||
- RS Stock No. 0565157
- Mfr. Part No. IHLP2020BZEK4R7M11
- RS Stock No. 0565157P
- Mfr. Part No. IHLP2020BZEK4R7M11
- RS Stock No. 0565155
- Mfr. Part No. IHLP2020BZEK4R7M01
- RS Stock No. 0565155P
- Mfr. Part No. IHLP2020BZEK4R7M01
Related links
- Vishay EK Shielded Surface Mount Inductor 4.7 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 4.7 μH ±20 % 2.8 A Idc
- Vishay EK Shielded Surface Mount Inductor 2.2 μH ±20 % 5 A Idc
- Vishay EK Shielded Surface Mount Inductor 1 μH ±20 % 7.5 A Idc
- Vishay EK Shielded Surface Mount Inductor 2.2 μH ±20 % 4.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 3.3 μH ±20 % 3.3 A Idc










