Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.47 μH ±30 %
- RS Stock No.:
- 486-601
- Distrelec Article No.:
- 301-88-564
- Mfr. Part No.:
- 744383340047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.11
(exc. GST)
$18.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.11 |
| 10 - 49 | $13.85 |
| 50 - 99 | $10.59 |
| 100 + | $8.55 |
*price indicative
- RS Stock No.:
- 486-601
- Distrelec Article No.:
- 301-88-564
- Mfr. Part No.:
- 744383340047
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.47μH | |
| Product Type | Power Inductor | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 26.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-MAPI | |
| Standards/Approvals | Component Qualification AEC-Q200 Grade 1, 863, 2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015 | |
| Height | 1.2mm | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 110MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.47μH | ||
Product Type Power Inductor | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 26.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-MAPI | ||
Standards/Approvals Component Qualification AEC-Q200 Grade 1, 863, 2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015 | ||
Height 1.2mm | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 110MHz | ||
- COO (Country of Origin):
- KR
- RS Stock No. 0486616
- Mfr. Part No. 744383430047
Each
$19.12
- RS Stock No. 0486616P
- Mfr. Part No. 744383430047
Each (Supplied on a Reel)
$19.12
- RS Stock No. 0486601P
- Mfr. Part No. 744383340047
Each (Supplied on a Reel)
$17.11
- RS Stock No. 0486620
- Mfr. Part No. 744383430082
Each
$19.12
Related links
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.47 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.82 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 5.6 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.33 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.68 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 6.8 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 1.0 μH ±20 %





