Wurth Elektronik, WE-MAPI Shielded Power Inductor 6.8 μH ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

$1.71

(exc. GST)

$1.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.71-
10 - 49$1.3819%
50 - 99$1.0638%
100 +$0.8649%

*price indicative

Packaging Options:
RS Stock No.:
486-610
Distrelec Article No.:
301-88-574
Mfr. Part No.:
74438334068
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8μH

Product Type

Power Inductor

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

423.4mΩ

Series

WE-MAPI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, Component Qualification AEC-Q200 Grade 1, 863, 2006

Depth

3mm

Height

1.2mm

Maximum Self Resonant Frequency

25MHz

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy