Bourns, SRU8043, 8043 Shielded Power Inductor with a Ferrite Core, 33 μH ±30 % 1.7 A Idc Q:21
- RS Stock No.:
- 466-184
- Mfr. Part No.:
- SRU8043-330Y
- Brand:
- Bourns
This image is representative of the product range
Add 20 more to save $4.40
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$2.67
(exc. GST)
$2.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 994 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $1.335 | $2.67 | - |
| 20 - 48 | $1.115 | $2.23 | $4.40 |
| 50 - 198 | $0.715 | $1.43 | $31.00 |
| 200 - 998 | $0.695 | $1.39 | $128.00 |
| 1000 + | $0.685 | $1.37 | $650.00 |
*price indicative
- RS Stock No.:
- 466-184
- Mfr. Part No.:
- SRU8043-330Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.7A | |
| Package/Case | 8043 | |
| Packaging | 1000 pcs | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 287.0mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRU8043 | |
| Standards/Approvals | RoHS Compliant | |
| Core Material | Ferrite | |
| Diameter | 8mm | |
| Height | 8mm | |
| Depth | 8mm | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 21 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.7A | ||
Package/Case 8043 | ||
Packaging 1000 pcs | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 287.0mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRU8043 | ||
Standards/Approvals RoHS Compliant | ||
Core Material Ferrite | ||
Diameter 8mm | ||
Height 8mm | ||
Depth 8mm | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 21 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0466184P
- Mfr. Part No. SRU8043-330Y
- RS Stock No. 0466183
- Mfr. Part No. SRU8043-100Y
- RS Stock No. 0466183P
- Mfr. Part No. SRU8043-100Y
- RS Stock No. 0466175P
- Mfr. Part No. SRR5028-120Y
Related links
- Bourns 8043 Shielded Power Inductor with a Ferrite Core, 10 μH ±30 % 3.5 A Idc Q:27
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±30 % 2.2 A Idc Q:24
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 1.2 A Idc Q:20
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1 A Idc Q:50
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 820 mA Idc Q:9.7
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 3.8 A Idc Q:21
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 4 A Idc Q:21
- Bourns 3.9 μH 30 % 4.8 A Idc Q:15









