Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.68 μH ±30 %
- RS Stock No.:
- 486-618
- Distrelec Article No.:
- 301-88-597
- Mfr. Part No.:
- 744383430068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
$19.12
(exc. GST)
$21.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.12 | - |
| 10 - 49 | $15.48 | 19% |
| 50 - 99 | $11.84 | 38% |
| 100 + | $9.57 | 49% |
*price indicative
- RS Stock No.:
- 486-618
- Distrelec Article No.:
- 301-88-597
- Mfr. Part No.:
- 744383430068
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.68μH | |
| Product Type | Power Inductor | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 84mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-MAPI | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2mm | |
| Standards/Approvals | 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011 | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 130MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.68μH | ||
Product Type Power Inductor | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 84mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-MAPI | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Depth 2mm | ||
Standards/Approvals 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011 | ||
Height 1mm | ||
Maximum Self Resonant Frequency 130MHz | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.68 μH ±30 %
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.68 μH ±20 % 12.75 A Idc
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.82 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 5.6 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.33 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.47 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 6.8 μH ±20 %
