Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 3.3 μH ±30 % 4.6 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.20

(exc. GST)

$37.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$34.20
5 +$33.17

*price indicative

RS Stock No.:
485-719
Distrelec Article No.:
301-89-254
Mfr. Part No.:
7447713033
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3μH

Product Type

Power Inductor

Maximum DC Current

4.6A

Length

10mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

24mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

WE-PD

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Core Material

Ferrite

Termination Style

Surface Mount

Height

3mm

Depth

10mm

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy