Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 20AWG, 22 AWG
- RS Stock No.:
- 273-2917
- Distrelec Article No.:
- 304-28-611
- Mfr. Part No.:
- RC20M12K
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$24.42
(exc. GST)
$26.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship
- Plus 11,960 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $2.442 | $24.42 | - |
| 130 - 240 | $2.397 | $23.97 | 1% |
| 250 + | $2.348 | $23.48 | 3% |
*price indicative
- RS Stock No.:
- 273-2917
- Distrelec Article No.:
- 304-28-611
- Mfr. Part No.:
- RC20M12K
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 20AWG, 22AWG | |
| Current | 13A | |
| Series | TRIM TRIO RC | |
| For Use With | SMS QIKMATE - MSG - MB - MBG MSM - UTO - UTS - UTG - UTP | |
| Contact Type | Signal | |
| Length | 18.2mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750V | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Contact Resistance | 3mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 20AWG, 22AWG | ||
Current 13A | ||
Series TRIM TRIO RC | ||
For Use With SMS QIKMATE - MSG - MB - MBG MSM - UTO - UTS - UTG - UTP | ||
Contact Type Signal | ||
Length 18.2mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750V | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Contact Resistance 3mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Crimp Machined Contacts
Gold plated contacts
For a suitable crimp tool see stock no. 266-6860
Souriau Trim Trio Metalok & Shielded Bantams
Flammability rating UL94V0
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Note
Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.
Related links
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- binder Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
