Wurth Elektronik, WE-GF, 1812 Unshielded Power Inductor with a Ferrite Core, 680 μH 10 % 50 mA Idc Q:30
- RS Stock No.:
- 485-575
- Distrelec Article No.:
- 304-46-775
- Mfr. Part No.:
- 74476626
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$1.83
(exc. GST)
$2.01
(inc. GST)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $0.915 | $1.83 | - |
| 20 - 98 | $0.74 | $1.48 | 19% |
| 100 - 198 | $0.565 | $1.13 | 38% |
| 200 + | $0.455 | $0.91 | 50% |
*price indicative
- RS Stock No.:
- 485-575
- Distrelec Article No.:
- 304-46-775
- Mfr. Part No.:
- 74476626
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 680μH | |
| Maximum DC Current | 50mA | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 30Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-GF | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | 10 % | |
| Termination Style | Surface Mount | |
| Height | 3.6mm | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 680μH | ||
Maximum DC Current 50mA | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 30Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series WE-GF | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance 10 % | ||
Termination Style Surface Mount | ||
Height 3.6mm | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1812 Unshielded Power Inductor with a Ferrite Core, 470 μH 10 % 62 mA Idc Q:40
- Wurth Elektronik 1210 Unshielded Power Inductor with a Ferrite Core, 68 μH 10 % 50 mA Idc Q:30
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 120 μH 10 % 235 mA Idc Q:30
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 180 μH 10 % 220 mA Idc Q:30
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 56 mA Idc Q:30
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 355 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc
