Wurth Elektronik, WE-GF, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 355 mA Idc
- RS Stock No.:
- 367-4317
- Mfr. Part No.:
- 74476603
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 130 more to save $3.51
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.61
(exc. GST)
$11.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 410 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $1.061 | $10.61 | - |
| 130 - 240 | $1.034 | $10.34 | $3.51 |
| 250 + | $1.02 | $10.20 | $10.25 |
*price indicative
- RS Stock No.:
- 367-4317
- Mfr. Part No.:
- 74476603
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 355mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 800mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Series | WE-GF | |
| Maximum Operating Temperature | 105°C | |
| Depth | 3.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 45MHz | |
| Minimum Quality Factor | 50 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 355mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 800mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Series WE-GF | ||
Maximum Operating Temperature 105°C | ||
Depth 3.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 45MHz | ||
Minimum Quality Factor 50 | ||
Inductor Construction Wirewound | ||

Wurth 1210 WE-GF Series High Frequency Chokes
Related links
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 355 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 140 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 110 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:20
- Wurth Elektronik 1812 Unshielded Power Inductor with a Ferrite Core, 470 μH 10 % 62 mA Idc Q:40
- Wurth Elektronik 1812 Unshielded Power Inductor with a Ferrite Core, 680 μH 10 % 50 mA Idc Q:30
- Wurth Elektronik 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
