Wurth Elektronik, WE-GF, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 56 mA Idc Q:30
- RS Stock No.:
- 485-563
- Distrelec Article No.:
- 304-46-770
- Mfr. Part No.:
- 744764156
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save $28.60
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$15.10
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $7.55 | $15.10 | - |
| 20 - 98 | $6.12 | $12.24 | $28.60 |
| 100 - 198 | $4.69 | $9.38 | $286.00 |
| 200 + | $3.79 | $7.58 | $752.00 |
*price indicative
- RS Stock No.:
- 485-563
- Distrelec Article No.:
- 304-46-770
- Mfr. Part No.:
- 744764156
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 56μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 56mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 8Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | 10 % | |
| Series | WE-GF | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Maximum Self Resonant Frequency | 14MHz | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 56μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 56mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 8Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance 10 % | ||
Series WE-GF | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Core Material Ferrite | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Maximum Self Resonant Frequency 14MHz | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0485563P
- Mfr. Part No. 744764156
- RS Stock No. 0485551
- Mfr. Part No. 744764018
- RS Stock No. 0485551P
- Mfr. Part No. 744764018
- RS Stock No. 0485557
- Mfr. Part No. 744764112
Related links
- Wurth Elektronik 1210 Unshielded Power Inductor with a Ferrite Core, 68 μH 10 % 50 mA Idc Q:30
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 110 mA Idc Q:30
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 150 mA Idc Q:30
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 60 mA Idc Q:30
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 320 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 70 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.22 μH ±20 % 450 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 400 mA Idc








