Wurth Elektronik, WE-GFH, 1812 Unshielded Power Inductor with a Iron Powder Core, 180 μH 10 % 220 mA Idc Q:30

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$13.24

(exc. GST)

$14.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
2 - 18$6.62$13.24
20 - 98$5.37$10.74
100 - 198$4.10$8.20
200 +$3.305$6.61

*price indicative

Packaging Options:
RS Stock No.:
485-706
Distrelec Article No.:
304-65-894
Mfr. Part No.:
7447669218
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

180μH

Product Type

Power Inductor

Maximum DC Current

220mA

Package/Case

1812

Packaging

Tape & Reel

Length

4.5mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

7.50Ω

Minimum Operating Temperature

-40°C

Series

WE-GFH

Maximum Operating Temperature

125°C

Inductance Tolerance

10 %

Core Material

Iron Powder

Depth

3.2mm

Height

3.4mm

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Termination Style

Surface Mount

Inductor Construction

Wirewound

Minimum Quality Factor

30

COO (Country of Origin):
CN

Related links