Wurth Elektronik, WE-TPC, 2323 Shielded Power Inductor with a Ferrite Core, 3.0 μH ±30 % 2.8 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

$2.21

(exc. GST)

$2.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.21-
10 - 49$1.7919%
50 - 99$1.3738%
100 +$1.1149%

*price indicative

Packaging Options:
RS Stock No.:
485-045
Distrelec Article No.:
301-87-971
Mfr. Part No.:
744053003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.0μH

Product Type

Power Inductor

Maximum DC Current

2.8A

Package/Case

2323

Length

5.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

30mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

WE-TPC

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Core Material

Ferrite

Depth

5.8mm

Termination Style

Surface Mount

Height

3mm

Maximum Self Resonant Frequency

70MHz

COO (Country of Origin):
CN

Each (Supplied on a Reel)
$2.21
Each (Supplied on a Reel)
$2.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy