Wurth Elektronik, WE-TPC, 2323 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.46 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.25

(exc. GST)

$2.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.25
10 - 49$1.82
50 - 99$1.39
100 +$1.13

*price indicative

Packaging Options:
RS Stock No.:
485-051
Distrelec Article No.:
301-87-977
Mfr. Part No.:
744053120
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

12μH

Product Type

Power Inductor

Maximum DC Current

1.46A

Package/Case

2323

Packaging

Tape & Reel

Length

5.8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

80mΩ

Maximum Operating Temperature

125°C

Series

WE-TPC

Inductance Tolerance

±30 %

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Termination Style

Surface Mount

Depth

5.8mm

Height

3mm

Maximum Self Resonant Frequency

22MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy