Wurth Elektronik, WE-TPC, 2323 Shielded Power Inductor with a Ferrite Core, 5.3 μH ±30 % 2.3 A Idc
- RS Stock No.:
- 485-047
- Distrelec Article No.:
- 301-87-973
- Mfr. Part No.:
- 744053005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.10
(exc. GST)
$17.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.10 |
| 10 - 49 | $13.05 |
| 50 - 99 | $9.98 |
| 100 + | $8.06 |
*price indicative
- RS Stock No.:
- 485-047
- Distrelec Article No.:
- 301-87-973
- Mfr. Part No.:
- 744053005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 5.3μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | 2323 | |
| Length | 5.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 40mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Depth | 5.8mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 45MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 5.3μH | ||
Maximum DC Current 2.3A | ||
Package/Case 2323 | ||
Length 5.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 40mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Depth 5.8mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 45MHz | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0485047P
- Mfr. Part No. 744053005
Each (Supplied on a Reel)
$16.10
- RS Stock No. 0485045
- Mfr. Part No. 744053003
Each
$2.25
- RS Stock No. 0485052P
- Mfr. Part No. 744053180
Each (Supplied on a Reel)
$2.25
- RS Stock No. 0485689
- Mfr. Part No. 744052003
Each
$2.78
Related links
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.46 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 1.46 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 1.8 μH ±30 % 2.6 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 1.2 μH ±30 % 3 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 3.0 μH ±30 % 2.2 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 3.9 μH ±30 % 2.6 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.00 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 6.2 μH ±30 % 1.6 A Idc









