Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.22 μH ±20 %
- RS Stock No.:
- 484-294
- Distrelec Article No.:
- 301-88-416
- Mfr. Part No.:
- 744373210022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.21
(exc. GST)
$42.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.21 | - |
| 5 + | $37.07 | 2% |
*price indicative
- RS Stock No.:
- 484-294
- Distrelec Article No.:
- 301-88-416
- Mfr. Part No.:
- 744373210022
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 0.22μH | |
| Length | 4.45mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 8mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Height | 1mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Depth | 4.06mm | |
| Maximum Self Resonant Frequency | 230MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 0.22μH | ||
Length 4.45mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 8mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Height 1mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Depth 4.06mm | ||
Maximum Self Resonant Frequency 230MHz | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0484294P
- Mfr. Part No. 744373210022
- RS Stock No. 0484305
- Mfr. Part No. 74437321068
- RS Stock No. 0484305P
- Mfr. Part No. 74437321068
- RS Stock No. 0484296
- Mfr. Part No. 74437321010
Related links
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.45 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 2.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 8.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.5 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 10.0 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.0 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.47 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 6.8 μH ±20 %








