Wurth Elektronik, WE-LHMI Shielded Power Inductor 10.0 μH ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$38.21

(exc. GST)

$42.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$38.21-
5 +$37.072%

*price indicative

Packaging Options:
RS Stock No.:
484-308
Distrelec Article No.:
301-88-426
Mfr. Part No.:
74437321100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10.0μH

Product Type

Power Inductor

Length

4.45mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

463mΩ

Series

WE-LHMI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Depth

4.06mm

Height

1mm

Maximum Self Resonant Frequency

23MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy